text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/ABC-8-R

ABC Series Fast-Acting 250 V 8 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 8A
Resistance: 0.014Ω
Typical Melting I2T: 116.5A
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
1,200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
2,068
Factory Lead Time:
14 Weeks
Total
$69.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.69
400
$0.535
2,000
$0.50
4,000
$0.49
12,500+
$0.465
Product Variant Information section