text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HFB-R

HFB In-Line Waterproof Fuseholder for 6.35mm x 31.8mm Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Current Rating: 30A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,022.00
USD
Quantity
Web Price
1
$12.31
10
$11.22
30
$10.73
100
$10.22
250+
$9.85
Product Variant Information section