text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HHT

In-Line Fuseholder for 5 x 15mm or 5 x 20mm Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 5A to 10A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,980.00
USD
Quantity
Web Price
100
$2.42
300
$2.05
500
$2.02
1,000
$1.98
2,000+
$1.94
Product Variant Information section