text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

BK/HPF-RR

HPF-RR Series Black 30 A Screw Type Knob Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/HPF-RR - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$2,278.50
USD
Quantity
Web Price
50+
$45.57
Product Variant Information section