text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HPS-RR

HPS-RR Series Black 30 A Bayonet Type Knob Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,472.00
USD
Quantity
Web Price
50
$49.44
100+
$39.55
Product Variant Information section