text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HTB-32I-R

Panel-Mount Fuseholder for 1/4" x 1-1/4" 5 mm x 20 mm Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Current Rating: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,209
USA:
1,209
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.42
USD
Quantity
Web Price
1+
$1.42
Product Variant Information section