text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/HTB-34M-R

Panel-Mount Fuseholder for 1/4 x 1-1/4 & 5mm x 20mm Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Current Rating: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,670.00
USD
Quantity
Web Price
100
$1.99
300
$1.69
500
$1.67
1,500
$1.61
2,500+
$1.59
Product Variant Information section