text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HTB-46M-R

HTB Series Quick Connect Rear Hex Nut 5 x 20 mm Fuse Holder Assembly

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 16A
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$595.00
USD
Quantity
Web Price
100
$5.95
200
$4.92
300
$4.85
400
$4.80
500+
$4.76
Product Variant Information section