text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-HTC-210M

Tin Plated Brass PCB Mount Fuse Clip with End Stops

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Plating: Tin
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 8.73mm
Dimension: L  6.26mm x W  6.22mm
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$158.00
USD
Quantity
Web Price
1,000
$0.158
3,000
$0.132
5,000
$0.131
15,000
$0.127
25,000+
$0.126
Product Variant Information section