text.skipToContent text.skipToNavigation

Manufacturer Part #

ERBRD3R00X

Surface Mount Fuses 3A 0402 micro chip

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 35A
Interrupting Rating: 35A
Operating Temp Range: -40°C to +125°C
Color: Black
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,740.00
USD
Quantity
Web Price
10,000
$0.174
20,000
$0.141
30,000
$0.14
40,000+
$0.139
Product Variant Information section