text.skipToContent text.skipToNavigation

Manufacturer Part #

LJ600303C

3 Position 600 V 30 A Class J Solder Lug DIN Rail Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Hold Fuse Type: Block
Current Rating: 30A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$340.88
USD
Quantity
Web Price
1+
$42.61
Product Variant Information section