text.skipToContent text.skipToNavigation

Manufacturer Part #

3RL090M-5-S

3R-5-S Series 5 mm 600 V 5 kA Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
YAGEO 3RL090M-5-S - Technical Attributes
Attributes Table
Impulse Discharge Current: 5kA
Insulation Resistance: 1GΩ
Capacitance: 2pF
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
900
$0.30
3,600
$0.295
13,500+
$0.285
Product Variant Information section