Manufacturer Part #
B88069X1380S102
A81-C90X Series 90V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TDK EPCOS B88069X1380S102 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Medium-frequency welding for A81 and N81 series of 2-electrode arrestersThe medium-frequency (MF) welding technology has now been qualified and internally approved for the A81 and N81 series of EPCOS 2-electrode surge arresters manufactured in Johor Bahru, Malaysia. With the MF welding technology, production capacity will be increased, and the delivery lead time will be shortened.Description of changeThe medium-frequency (MF) welding technology has now been qualified and internally approved for the A81 and N81 series of EPCOS 2-electrode surge arresters manufactured in Johor Bahru, Malaysia.
Part Status:
TDK EPCOS B88069X1380S102 - Technical Attributes
| Breakdown Voltage-Max: | 90V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole