text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X8740B502

T23-A230X Series 230 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X8740B502 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 230V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 20kA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
500
$1.35
1,000
$1.34
2,000
$1.33
2,500+
$1.32
Product Variant Information section