text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X8900B502

T87-A230X Series 230 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X8900B502 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 230V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$630.00
USD
Quantity
Unit Price
500
$1.26
1,000
$1.25
2,000
$1.24
2,500+
$1.23
Product Variant Information section