text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2470LSTR

CG2 Series 540 V 2.5 kA Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 400V
Breakdown Voltage-Max: 540V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 2.5kA
Insulation Resistance: 10GΩ
Capacitance: 1.5pF
Glow Voltage: 60V to 160V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
500
Total
$1,790.00
USD
Quantity
Web Price
500
$2.21
1,000
$1.79
1,500+
$1.77
Product Variant Information section