text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2470LTR

CG/CG2 Series 540 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 400V
Breakdown Voltage-Max: 540V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
500
Total
$940.00
USD
Quantity
Web Price
500
$1.69
1,000
$0.94
1,500
$0.91
2,000
$0.885
2,500+
$0.87
Product Variant Information section