
Manufacturer Part #
CG2600LTR
CG/CG2 Series 690 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 2033 |
Product Specification Section
Littelfuse CG2600LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG2600LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 510V |
Breakdown Voltage-Max: | 690V |
AC Discharge Current-Nom: | 20A |
Impulse Discharge Current: | 20kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Quantity
Web Price
500
$1.63
1,000
$1.60
2,000
$1.58
2,500
$1.58
7,500+
$1.53
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $1.61 / Stock: 0 Qty: 500+$1.61 Stock: 0
- ReelSelected Variant Qty: 500+ / Web Price: $1.63 / Stock: 1,000 Qty: 500+$1.63 Stock: 1,000
- Reel Qty: 1,000+ / Web Price: $1.63 / Stock: 0 Qty: 500+$1.63 Stock: 0
- Reel Qty: 500+ / Web Price: $1.63 / Stock: 11,500 Qty: 500+$1.63 Stock: 11,500
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole