text.skipToContent text.skipToNavigation

Manufacturer Part #

CG34.5L

CG3 Series 4800 V Axial Through Hole 2 Electrode High Voltage Surge Arrester

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3600V
Breakdown Voltage-Max: 5400V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
350
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,050.00
USD
Quantity
Web Price
350
$3.00
700
$2.45
1,050
$2.42
1,400+
$2.40
Product Variant Information section