text.skipToContent text.skipToNavigation

Manufacturer Part #

CG5350L

CG5 Series 420 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 280V
Breakdown Voltage-Max: 420V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.00
USD
Quantity
Web Price
1,000
$0.755
2,000
$0.62
3,000
$0.615
4,000
$0.61
5,000+
$0.605
Product Variant Information section