text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCA28-102M-R03

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 1000V 2POLE AXIAL LEAD HV

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Pins: 2
AC Discharge Current-Nom: 1A
Impulse Discharge Current: 3kA
Insulation Resistance: 1000MΩ
Capacitance: 1pF
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
1000
Total
$12,850.00
USD
Quantity
Web Price
1,000+
$2.57
Product Variant Information section