
Manufacturer Part #
GTCA28-750M-R05
GTCA28 Series 75 V 5 kA 10 A Through Hole Gas Discharge Tube
Product Specification Section
Littelfuse GTCA28-750M-R05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse GTCA28-750M-R05 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 60V |
Breakdown Voltage-Max: | 90V |
AC Discharge Current-Nom: | 5A |
Impulse Discharge Current: | 5kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
194,500
USA:
194,500
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$1.59
2,000
$1.57
3,000+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole