text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCR37-900M-R10

GTCX37 Series 108 V 10 kA Through Hole Radial Gas Discharge Tube

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
No of Pins: 3
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Insulation Resistance: 10GΩ
Capacitance: 3pF
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
800
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$174.00
USD
Quantity
Web Price
100+
$1.74
Product Variant Information section