text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS35-231M-R05-2

GTCS23 Series 230 V 5 kA 100 A Surface Mount Gas Discharge Tube

Product Specification Section
Littelfuse GTCS35-231M-R05-2 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 184V
Breakdown Voltage-Max: 276V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Web Price
1,000
$1.02
2,000
$0.995
3,000
$0.98
4,000
$0.975
5,000+
$0.945