text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

GTCS35-750M-R05-RB-2

GT Series 3 Pole 5 mm 75 V 5 kA Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
Littelfuse GTCS35-750M-R05-RB-2 - Technical Attributes
Attributes Table
No of Pins: 2
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Insulation Resistance: 10000MΩ
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74,000
USA:
74,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Web Price
1,000
$0.32
2,000
$0.31
4,000
$0.305
5,000
$0.305
15,000+
$0.29
Product Variant Information section