text.skipToContent text.skipToNavigation

Manufacturer Part #

SG500Q

SG Series Square 500 V Quick Response Version GDT

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SG500Q - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 400V
Breakdown Voltage-Max: 600V
AC Discharge Current-Nom: 2A
Impulse Discharge Current: 1kA
Insulation Resistance: 1GΩ
Capacitance: 0.5pF
Rated Voltage: 500V
Glow Voltage: 140V
Glow Current (ARC): 0.1A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
2,000
$0.69
4,000+
$0.675
Product Variant Information section