text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

SL1021A420R

Gas Discharge Tube 420V 10000A (10kA) 3 Pole Through Hole

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Littelfuse SL1021A420R - Technical Attributes
Attributes Table
No of Pins: 3
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Insulation Resistance: 10GΩ
Capacitance: 1pF
Glow Voltage: 200V
Glow Current (ARC): 1A
Operating Temp Range: -40°C to +90°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,500
Germany (Online Only):
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$665.00
USD
Quantity
Web Price
500
$1.33
1,000
$1.31
1,500+
$1.29
Product Variant Information section