text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6394G

2N6394G Series 50 V 12 A Silicon Controlled Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 2.2V
Off-State Voltage [Vdrm]: 50V
Gate Trigger Current [Igt]-Max: 30mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
1,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.32
USD
Quantity
Web Price
1
$1.32
30
$1.19
125
$1.14
300
$1.11
1,250+
$1.06
Product Variant Information section