text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6399G

2N6399G Series 800 V 12 A Silicon Controlled Rectifier - TO-220AB-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 2.2V
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 30mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
Germany (Online Only):
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.34
USD
Quantity
Web Price
1
$1.34
30
$1.20
125
$1.15
300
$1.12
1,250+
$1.07
Product Variant Information section