text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6507TG

2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 30mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
2N6507TG – SILICON CONTROLLED RECTIFIER

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The 2N6507TG is designed primarily for half-wave ac control applications, such as motor controls, heating controls and power supply crowbar circuits.

On Semi’s 2N6507TG is a 25A, 400V through hole reverse blocking thyristor available in a TO-220, 3-pin, 221A-07 case outline offered on a rail. The 2N6507TG is a silicon controlled rectifier.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
850
Multiple Of:
50
Total
$1,394.00
USD
Quantity
Web Price
1
$2.05
30
$1.83
100
$1.76
250
$1.70
750+
$1.64
Product Variant Information section