text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS108-6SN-TR

ACS108 Series 600 Vdrm 0.8 A Micro Motor Transient Protected AC Switch - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 1.1A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 2µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Web Price
1,000
$0.275
2,000
$0.26
3,000
$0.25
4,000
$0.235
5,000+
$0.225
Product Variant Information section