
Manufacturer Part #
ACS120-7SB
ACS120 Series 700 V 2 A Surface Mount AC Line Switch - DPAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Tube Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ACS120-7SB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ACS120-7SB - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.3V |
On State Current [It]-Typ: | 2A |
Off-State Voltage [Vdrm]: | 700V |
Off-State Current [Idrm]: | 2µA |
Gate Trigger Current [Igt]-Max: | 10mA |
On-state RMS Current [Irms]-Max: | 2A |
Hold Current [Ih]: | 45mA |
Gate Trigger Voltage: | 1V |
Operating Temp Range: | -30°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.435
6,000
$0.425
9,000
$0.42
12,000+
$0.415
Product Variant Information section
Available Packaging
- Tube Qty: 3,000+ / Web Price: $0.495 / Stock: 0 Qty: 3,000+$0.495 Stock: 0
- Tube Qty: 3,000+ / Web Price: $0.495 / Stock: 0 Qty: 3,000+$0.495 Stock: 0
- Tube Qty: 3,000+ / Web Price: $0.435 / Stock: 3,000 Qty: 3,000+$0.435 Stock: 3,000
- TubeSelected Variant Qty: 3,000+ / Web Price: $0.435 / Stock: 0 Qty: 3,000+$0.435 Stock: 0
Package Qty:
3000 per Tube
Mounting Method:
Surface Mount