text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS120-7SFP

ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 2µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 2A
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The ACS120 Series of 700 V 2 A Micro Motor Transient AC Line Switch  - TO-220FPAB. The ACS120 belongs to the AC line switch family built around the ASD concept. This high performance switch circuit is able to control a load up to 2 A.

The ACS switch embeds a high voltage clamping structure to absorb the inductive turn off energy and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.

Key Features:

  • Blocking voltage : VDRM / VRRM = +/-700 V
  • Avalanche controlled : VCL typ = 1100 V
  • Nominal conducting current : IT(RMS) = 1 A
  • Gate triggering current : IGT< 10 mA
  • Switch integrated driver
  • High noise immunity : static dV/dt >500 V/µs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,520.00
USD
Quantity
Web Price
50
$0.925
200
$0.805
750
$0.78
2,000
$0.76
5,000+
$0.74
Product Variant Information section