text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS120-7ST

ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 2µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 2A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,440.00
USD
Quantity
Web Price
50
$0.88
200
$0.765
750
$0.74
2,000
$0.72
5,000+
$0.705
Product Variant Information section