text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST1010-7FP

ACST1010 Series 700 V 10 A Overvoltage Protected AC Switch - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 10A
Hold Current [Ih]: 30mA
Configuration: Single
Peak Current-Max: 1.6A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,790.00
USD
Quantity
Web Price
50
$1.09
200
$0.945
750
$0.915
1,500
$0.895
3,750+
$0.875
Product Variant Information section