text.skipToContent text.skipToNavigation

Manufacturer Part #

AVS12CB

AVS12 Series 600 V 12 A Flange Mount Automatic Voltage Switch - TO-220AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.75V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: ±600V
Off-State Current [Idrm]: 10µA
On-state RMS Current [Irms]-Max: 12A
Configuration: Single
Peak Current-Max: 105A
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -60°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,490.00
USD
Quantity
Web Price
50
$2.06
150
$1.63
250
$1.59
1,000
$1.49
1,500+
$1.46
Product Variant Information section