
Product Variant Information section
Available Packages
Package Qty:
50
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount
Product Specification Section
Pricing Section
Minimum Order: 2,000
Multiple Of: 50
Quantity | Web Price |
---|---|
50 | $0.915 |
200 | $0.61 |
750 | $0.555 |
1,250 | $0.53 |
2,500+ | $0.505 |
Attributes
Attributes Table
On-State Voltage [Vtm] | 1.55V |
On State Current [It]-Typ | 100mA |
Off-State Voltage [Vdrm] | 600V |
Off-State Current [Idrm] | 5µA |
On-state RMS Current [Irms]-Max | 6A |