text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-600TRG

BTA06 Series 600 Vdrm 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2301
Product Specification Section
STMicroelectronics BTA06-600TRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 100mA
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
On-state RMS Current [Irms]-Max: 6A
Configuration: Single
Peak Current-Max: 63A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
7,850
Germany (Online Only):
7,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$40.50
USD
Quantity
Web Price
50
$0.81
200
$0.775
750
$0.74
2,000
$0.715
5,000+
$0.68