text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 2,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.87
2,000 $0.625
3,000 $0.615
4,000+ $0.61
Total:

$1,250.00

USD
Attributes
Attributes Table
On-State Voltage [Vtm] 1.55V
On State Current [It]-Typ 0.5A
Off-State Voltage [Vdrm] 400V
Off-State Current [Idrm] 5µA
Gate Trigger Current [Igt]-Max 25mA
On-state RMS Current [Irms]-Max 8A