Manufacturer Part #
BTA12-600BRG
BTA12 Series 600 Vdrm 12 A Flange Mount Standard Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA12-600BRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA12-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 12A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 12A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
50
$0.41
400
$0.395
1,500
$0.38
4,000
$0.37
10,000+
$0.35
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 2,000+ / Web Price: $0.41 / Stock: 0 Qty: 50+$0.41 Stock: 0
- Tube Qty: 2,000+ / Web Price: $0.41 / Stock: 0 Qty: 1,000+$0.41 Stock: 0
- Tube Qty: 100+ / Web Price: $0.41 / Stock: 10,400 Qty: 50+$0.41 Stock: 10,400
- Tube Qty: 2,000+ / Web Price: $0.44 / Stock: 0 Qty: 50+$0.44 Stock: 0
- Tube Qty: 2,000+ / Web Price: $0.45 / Stock: 0 Qty: 50+$0.45 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount