text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 51,700

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50 $1.05
200 $0.675
1,000 $0.59
2,000 $0.555
6,250+ $0.505
Total:

$52.50

USD
Attributes
Attributes Table
Type Triac
On-State Voltage [Vtm] 1.55V
Off-State Voltage [Vdrm] 800V
Off-State Current [Idrm] 5µA
Gate Trigger Current [Igt]-Max 50mA
On-state RMS Current [Irms]-Max 10A
Hold Current [Ih] 50mA
Configuration Single
Peak Current-Max 105A
Gate Trigger Voltage 1.3V
Operating Temp Range -40°C to +125°C
Storage Temperature Range -40°C to +150°C