text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB16-600BRG

BTB16 Series 600 V 16 A Flange Mount Standard Triac AC Switch - TO-220AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 16A
Gate Trigger Voltage: 35V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
4,300
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.89
USD
Quantity
Web Price
1
$0.89
100
$0.855
300
$0.83
1,000
$0.795
3,000+
$0.77