text.skipToContent text.skipToNavigation

Manufacturer Part #

CS30-16IO1

CS30 Series 1600 Vrrm 31 A 1.6 Vt Phase Control Thyristor - TO-247 AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CS30-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 31A
Off-State Voltage [Vdrm]: 1600V
Gate Trigger Current [Igt]-Max: 65mA
On-state RMS Current [Irms]-Max: 49A
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$104.70
USD
Quantity
Web Price
30
$3.49
90
$3.40
300
$3.31
600
$3.25
1,200+
$3.15
Product Variant Information section