text.skipToContent text.skipToNavigation

Manufacturer Part #

IXHX40N150V1HV

1500V, TO-247Plus-HV Package

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Littelfuse - IXYS IXHX40N150V1HV - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 5.95V
Off-State Voltage [Vdrm]: 1500V
Off-State Current [Idrm]: 15µA
Hold Current [Ih]: 200A
Leakage Current: 200nA
Configuration: Single
Peak Current-Max: 7.6kA
Capacitance: 2825pF
Gate Trigger Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$23,244.00
USD
Quantity
Unit Price
30
$78.58
60
$78.03
90+
$77.48
Product Variant Information section