text.skipToContent text.skipToNavigation

Manufacturer Part #

L401E3

L401E3 Series 1 A 400 V Bidirectional Sensitive Gate Triac - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L401E3 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 0.1mA
Gate Trigger Current [Igt]-Max: 3mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
2,000
$0.565
4,000
$0.56
6,000+
$0.55
Product Variant Information section