text.skipToContent text.skipToNavigation

Manufacturer Part #

MCD72-12IO1B

MCD72 Series 1200 Vdrm 2 x 115 A 1.74 Vt 150 mA Igt Thyristor Module - TO-240 AA

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.74V
On State Current [It]-Typ: 115A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 180A
Hold Current [Ih]: 100mA
Configuration: Dual
Peak Current-Max: 540A
Capacitance: 25pF
Gate Trigger Voltage: 1.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-240AA
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$594.72
USD
Quantity
Web Price
6
$29.01
18
$25.14
24
$24.78
60
$23.68
90+
$23.21
Product Variant Information section