text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR12DCMT4G

MCR12DCM Series 600 V 12 A Silicon Controlled Rectifier - TO-252-3

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.9V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 40mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$900.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$0.36
Product Variant Information section