text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR72-8G

MCR72-8G Series 600 V 8 A Silicon Controlled Rectifier - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 2V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 0.2mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.96
USD
Quantity
Web Price
1
$0.955
50
$0.85
200
$0.82
500
$0.795
2,000+
$0.765
Product Variant Information section