text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1V160RLG

MKP1V160 Series 90 Vdrm Surface Mount Sidac Power Thyristor - DO-41

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Type: Sidac
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: ±90V
Off-State Current [Idrm]: 5µA
On-state RMS Current [Irms]-Max: 0.9A
Hold Current [Ih]: 100mA
Configuration: Single
Peak Current-Max: 4A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$2,475.00
USD
Quantity
Web Price
5,000+
$0.495
Product Variant Information section