text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.165
4,000 $0.145
6,000 $0.145
8,000 $0.144
10,000+ $0.143
Total:

$330.00

USD
Attributes
Attributes Table
Type SCR
On-State Voltage [Vtm] 1.95V
On State Current [It]-Typ 0.5A
Off-State Voltage [Vdrm] 600V
Off-State Current [Idrm] 10µA
On-state RMS Current [Irms]-Max 800mA
Hold Current [Ih] 5mA
Leakage Current 6mA
Configuration Single
Peak Current-Max 1A
Operating Temp Range -40°C to +125°C
Storage Temperature Range -40°C to +150°C